Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
R9965/30-300SF
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Cable Pitch:
1.27 mm
Cable Length:
91.44 m
Type:
Flat Cable
Number of Conductors:
30
Flat Cable 30 1.27mm 28AWG 91.44m Tinned Copper 300V Roll
Search Keywords:
R996530300SFThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
3 Weeks
Product Guides