Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
R9965/64-300SF
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Cable Pitch:
1.27 mm
Cable Length:
91.44 m
Type:
Flat Cable
Number of Conductors:
64
Life Cycle:
Discontinued
Flat Cable 64 1.27mm 28AWG 91.44m Tinned Copper 300V Roll
Search Keywords:
R996564300SF
This product is discontinued, but still in stock
IN STOCK:
6
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$202.16
$202.160
2
$191.29
$382.580
3
$185.35
$556.050
4
$178.98
$715.920
5
+
$171.26
$856.300
Product Guides