help desk software
DATA SHEET

RV18-8Q

3M

Ring Terminal 18-22AWG 23.62mm 7.87mm Tin Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
RV18-8Q
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Bag
Type:
Ring Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
8 mm
Wire Size:
18-22 AWG
Color:
N/A
Operating Temperature:
105(Max) °C
The 7000133683 ring tongue terminal ensures an ideal fit while offering reliable and safe performance. The terminal has a vinyl-insulated, butted-seam barrel and withstands temperatures of -40 to 221 degrees F (-40 to 105 degrees C). Electrolytic copper c
Search Keywords:
RV188Q
IN STOCK: 36
Can Ship immediately
Minimum Order:
10
Multiple:
10
Price Per:
Package
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$9.47
$94.700
30
$9.18
$275.400
50
$8.77
$438.500
100
$8.51
$851.000
250
$8.05
$2,012.500
500
$7.83
$3,915.000
1,000 +
$7.71
$7,710.000
Tools/3D Models
Product Guides