Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
SDR-2
Alias/AKA:
7000058256
RoHS:
Yes
HTS:
3919102055
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Roll
Material:
Polyester
Marker Color:
N/A
The 7000058256 wire marker tape refill roll tape features a high tack, acrylic adhesive that resists solvents, oil and water and adheres firmly to insulation surfaces. The SDR tape can be used for applications with operating temperatures between -40°F (-4
Search Keywords:
SDR2
IN STOCK:
42
Can Ship immediately
Minimum Order:
10
Multiple:
10
Price Per:
Roll
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$6.08
$60.800
50
$4.94
$247.000
100
$4.72
$472.000
250
$4.52
$1,130.000
500
$4.33
$2,165.000
1,000
$4.22
$4,220.000
2,500
$4.11
$10,275.000
5,000
+
$4.05
$20,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
812-GPZ-03PSB
Terminal Block - Single Row - 3 Pole - 0.56" (14.3mm) Pitch - 600VAC/DC - 12 to 14AWG - Ph...
SDR-1
Cable Markers Printable Adhesive Polyester Roll
SDR-3
Cable Markers Printable Adhesive Polyester Roll
SDR-4
Cable Markers Printable Adhesive Polyester Roll
SDR-6
Cable Markers Printable Adhesive Polyester Roll