Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
SDR-6
Alias/AKA:
7000058260
RoHS:
No
HTS:
3919102055
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Roll
Material:
Polyester
Marker Color:
N/A
The 7000058260 wire marker tape refill roll tape features a high tack, acrylic adhesive that resists solvents, oil and water and adheres firmly to insulation surfaces. The SDR tape can be used for applications with operating temperatures between -40°F (-4
Search Keywords:
SDR6
IN STOCK:
28
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Price Per:
Roll
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$5.97
$59.700
50
$4.85
$242.500
100
$4.63
$463.000
250
$4.43
$1,107.500
500
$4.25
$2,125.000
1,000
$4.14
$4,140.000
2,500
$4.03
$10,075.000
5,000
+
$3.97
$19,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
812-GPZ-03PSB
Terminal Block - Single Row - 3 Pole - 0.56" (14.3mm) Pitch - 600VAC/DC - 12 to 14AWG - Ph...
SDR-2
Cable Markers Printable Adhesive Polyester Roll
SDR-1
Cable Markers Printable Adhesive Polyester Roll
SDR-7
Cable Markers Printable Adhesive Polyester Roll
SDR-4
Cable Markers Printable Adhesive Polyester Roll