help desk software
DATA SHEET

SDR-V

3M

Cable Markers Printable Adhesive Polyester Roll

RoHS Compliant
Each Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
SDR-V
Alias/AKA:
7000031537
RoHS:
Yes
HTS:
3919102055
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Each
Material:
Polyester
Marker Color:
N/A
The 7000031537 wire marker tape refill roll tape features a high tack, acrylic adhesive that resists solvents, oil and water and adheres firmly to insulation surfaces. The SDR tape can be used for applications with operating temperatures between -40°F (-4
Search Keywords:
SDRV
IN STOCK: 51
Can Ship immediately
Minimum Order:
10
Multiple:
10
Price Per:
Roll
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$5.68
$56.800
50
$4.67
$233.500
100
$4.48
$448.000
250
$4.30
$1,075.000
500
$4.13
$2,065.000
1,000
$4.03
$4,030.000
2,500
$3.94
$9,850.000
5,000 +
$3.88
$19,400.000
Tools/3D Models
Product Guides