help desk software
DATA SHEET

SG-Y-BAG

3M

Secure Grip Wire Connector - 10-18 AWG - Twist On - Yellow.

RoHS Compliant
Each Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
SG-Y-BAG
Alias/AKA:
7100180526
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Each
Type:
Grip1849
Color:
Yellow1841
Body Material:
N/A
The SG-Y-BAG secure grip wire connectors are designed to give you dependable performance for a wide range of residential and commercial wiring jobs. An internal, insulated spring delivers a powerful grip for secure, solid connections that are made to last
Search Keywords:
SGYBAG
IN STOCK: 10,000
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.1692
$42.300
1,000
$0.1419
$141.900
2,500
$0.1333
$333.250
5,000
$0.1275
$637.500
10,000
$0.1239
$1,239.000
25,000
$0.1205
$3,012.500
50,000
$0.1158
$5,790.000
100,000 +
$0.1141
$11,410.000
Tools/3D Models
Product Guides