help desk software
DATA SHEET

SJ3540-1X50YD-BLACK

3M

Dual Lock Reclosable Fastener SJ3540 Black, 1 In X 50 YD 0.23 In 5.8mm, 2 Per Case Bulk

RoHS Compliant
Roll Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
SJ3540-1X50YD-BLACK
Alias/AKA:
021200-65812
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
Roll
Dimension:
N/A
Packaging:
N/A
Type:
N/A
Family:
N/A
Operating Temperature:
N/A
The 021200-65812 has a rubber based adhesive on the back of a black, polypropylene reclosable fastner. 3M™ Dual Lock™ Reclosable Fastener SJ3540 has a 250 stems per square inch with a 0.23 inch engaged thickness. The closure life is 1,000 times.
Search Keywords:
SJ35401X50YDBLACK
IN STOCK: 1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$372.592
$372.592
2
$338.720
$677.440
4
$333.640
$1,334.560
6
$328.630
$1,971.780
10
$323.700
$3,237.000
16 +
$318.850
$5,101.600
Tools/3D Models
Product Guides