SJ-5023-BLACK
3MBumpers and Leveling Elements Bumper Black ABS/Acrylic/Glass/Metals/Polycarbonate/Polyethylene/Polypropylene/Wood Adhesive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
SJ-5023-BLACK
Alias/AKA:
7000001906
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Each
Inside Diameter (Imperial):
N/R
Dimension:
0.81 in
Family:
SJ-5023
Color:
Black
Inside Diameter (Metric):
N/R
Durometer:
72M
The 3M ELECTRICAL SPEC. part SJ-5023-BLACK is an ideal solution for creating a cushioned and level surface in various applications. This versatile product can be used as bumpers and leveling elements in a wide range of materials, including ABS, acrylic, glass, metals, polycarbonate, polyethylene, polypropylene, and wood. With its strong adhesive, this black ABS/Acrylic/Glass/Metals/Polycarbonate/Polyethylene/Polypropylene/Wood adhesive ensures secure attachment and long-lasting performance. Whether you need to absorb shocks, reduce vibration, protect surfaces, or level objects, this 3M electrical spec. part is a reliable choice.
Search Keywords:
SJ5023BLACK
IN STOCK:
7,816
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1895
$189.500
3,000
$0.1813
$543.900
5,000
$0.1786
$893.000
8,000
$0.1714
$1,371.200
10,000
$0.1688
$1,688.000
25,000
$0.1646
$4,115.000
50,000
$0.1621
$8,105.000
100,000
+
$0.1597
$15,970.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
3-640620-2
02P MTA100 CONN ASSY F/T RED
PRASA1-16F-BB0BW
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles Tr...
5102153-2
A/L UNIV HDR 14P VERT
BK/GMD-2-R
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass