help desk software
DATA SHEET

SJ5201

3M

Bumpers and Leveling Elements Bumper Light Brown/Black Polyurethane Adhesive

RoHS Compliant
Each Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
SJ5201
Alias/AKA:
7000052134
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Each
Inside Diameter (Metric):
N/R
Inside Diameter (Imperial):
N/R
Family:
SJ-5201
Durometer:
25 A
Color:
Light Brown,Black
Dimension:
3.2 mm
Bumpers and Leveling Elements Bumper Light Brown/Black Polyurethane Adhesive
Search Keywords:
SJ5201
IN STOCK: 0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.0365
$109.500
6,000
$0.0342
$205.200
12,000
$0.0328
$393.600
27,000
$0.0323
$872.100
51,000
$0.0310
$1,581.000
102,000
$0.0305
$3,111.000
150,000
$0.0297
$4,455.000
252,000 +
$0.0293
$7,383.600
Tools/3D Models
Product Guides