Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
SJ-5514-BLACK
Alias/AKA:
021200-18469
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Inside Diameter (Metric):
N/A
Inside Diameter (Imperial):
N/A
Family:
SJ-5514
Durometer:
N/A
Dimension:
N/R
Color:
Black1654
Bumpers and Leveling Elements Bumper Black Adhesive Mount Automotive
Search Keywords:
SJ5514BLACK
IN STOCK:
474
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5765
$28.825
500
$0.4684
$234.200
1,000
$0.4475
$447.500
3,000
$0.4223
$1,266.900
5,000
$0.4107
$2,053.500
8,000
$0.4045
$3,236.000
10,000
$0.3985
$3,985.000
15,000
+
$0.3925
$5,887.500
Product Guides
CUSTOMERS
ALSO BOUGHT
SSL-LX5093SRD/D
LED Uni-Color Red 660nm 2-Pin T-1 3/4
1755778
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
1803484
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
ECA-1AM332
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 1090mA 2000h 85°C Automotive Bu...
FN284-10-06
Power Entry Module - Compact - IEC Inlet - 10A - 250VAC - Flange Mounting - Dual Fuse - Qu...