Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
SJ61A4
Alias/AKA:
7100011379
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack
30000
Package Type:
Each
Durometer:
70 A
Inside Diameter (Imperial):
N/A
Family:
70-0064
Color:
Black
Inside Diameter (Metric):
N/A
Dimension:
N/A
Bumpers and Leveling Elements Bumper Black Polyurethane Adhesive 9.5mm
Search Keywords:
SJ61A4
IN STOCK:
15,434
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
7500
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3807
$38.070
2,500
$0.3750
$937.500
5,000
$0.3693
$1,846.500
7,500
$0.3638
$2,728.500
15,000
$0.1926
$2,889.000
22,500
$0.1355
$3,048.750
30,000
+
$0.1328
$3,984.000
Product Guides