Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
SS-32-6-P
Alias/AKA:
7100163858
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Each
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
14-16 AWG
Color:
N/A
Operating Temperature:
105(Max) °C
Fork Terminal 14-16AWG ETP Copper 22.35mm Tin Box
Search Keywords:
SS326P
IN STOCK:
1,848
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1170
$117.000
3,000
$0.1104
$331.200
5,000
$0.1059
$529.500
8,000
$0.1043
$834.400
25,000
$0.1005
$2,512.500
50,000
$0.0968
$4,840.000
100,000
$0.0954
$9,540.000
150,000
+
$0.0939
$14,085.000
Product Guides
CUSTOMERS
ALSO BOUGHT
A18-110F
Non-Insulated Female Disconnect - Length .59 Inches - Width .15 Inches - Tab Size .110x.03...
B14-250
Quick Disconnect Terminal 14-16AWG F 18.54mm 7.87mm Electro-Tin Bulk
RB14-250A
Quick Disconnect Terminal 14-16AWG Brass Blue F 20.32mm Electro Tin
103000A01F250
Cable Assembly STOOW 7.6m 16AWG Circular 3 POS F Mini-Change®