STD-0-9
3MWire Marker - Numbered Tape - 10-Roll Dispenser - Pre Printed - 0 - 1 - 9 - 5.46mm x 2.44m. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
STD-0-9
Alias/AKA:
7000006035
RoHS:
Yes
HTS:
3919102055
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Each
Type:
Tape Dispenser
Color:
N/A
The STD-0-9 is a ScotchCode STD Tape Dispenser used for marking binder groups, wire or cable. It is a compact carry-along dispenser with ten refillable compartments, which hold eight-foot rolls of non-smear polyester tape. The tapes high tack, acrylic adhesive resists solvents, oil and water and adheres firmly to insulation surfaces. An end loop hooks the dispenser easily to a tool pouch or belt. Dispensers can be ordered empty or filled with 10 rolls of pre-printed numbered one each of 0 to 9.
Search Keywords:
STD09
IN STOCK:
50
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$98.76
$98.760
5
$97.28
$486.400
7
$95.82
$670.740
13
$63.50
$825.500
19
$51.60
$980.400
25
+
$50.56
$1,264.000
Product Guides