Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
STD-0-9X
Alias/AKA:
7000058253
RoHS:
Yes
HTS:
4911998000
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Each
Type:
Tape Dispenser
Color:
N/A
Body Material:
Polyester
The 7000058253 wire marker tape dispenser is a compact, carry-along dispenser with ten refillable compartments which hold eight-foot rolls of non-smear polyester tape. The tape’s high tack, acrylic adhesive resists solvents, oil and water and adheres firm
Search Keywords:
STD09X
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$69.77
$69.770
5
$62.26
$311.300
10
$60.40
$604.000
30
$55.44
$1,663.200
50
$54.61
$2,730.500
100
$53.79
$5,379.000
250
+
$51.88
$12,970.000
Product Guides