Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
VFP-876-1/4-WHITE-200'
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
31.49 KV/mm
Color:
White
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3.18 mm
Inside Diameter Before Shrinking:
6.35 mm
Life Cycle:
Discontinued & Replaced
Heat Shrink Tubing ST Flexible Polyolefin White Thin
Search Keywords:
VFP87614WHITE200
This product is not in stock and cannot be back-ordered
Product Guides