help desk software
DATA SHEET

VFP-876-1/8-BLACK-500'

3M

Heat Shrink Tubing - ST Flexible Polyolefin - Black - Spool.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
VFP-876-1/8-BLACK-500'
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Tubing
Body Material:
Flexible Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
31.4 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
1.58 mm
Inside Diameter Before Shrinking:
3.17 mm
Life Cycle:
Discontinued
This tubing VFP-876-1/8-BLACK-500' heat shrink from 3M will prevent abrasion resistance to your loose electrical cables and other wiring. This heat shrink tubing has a minimum operating temperature of -55 °C and a maximum of 135 °C.
Search Keywords:
VFP87618BLACK500
   This product has been discontinued by the supplier
Price Per:
Foot
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides