help desk software
DATA SHEET

1SNA645001R0300

ABB

ABB-ELECTRONIC PROD & RELAY - EPR-RELAYS,OPTOS & INTERFACE

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
1SNA645001R0300
RoHS:
Yes
HTS:
8205595560
COO:
MA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
N/A
AC Coil Voltage:
24 V
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
6 A
Mounting:
DIN Rail
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
N/A
Coil Resistance:
N/A
ABB-ELECTRONIC PROD & RELAY - EPR-RELAYS,OPTOS & INTERFACE
Search Keywords:
1SNA645001R0300
IN STOCK: 0
On Order:
49   can ship 12/13/24 
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.24
$33.240
5
$31.28
$156.400
25
$28.45
$711.250
50
$26.74
$1,337.000
100
$25.16
$2,516.000
250
$24.91
$6,227.500
500 +
$24.66
$12,330.000
Tools/3D Models
Product Guides