help desk software
DATA SHEET

1SNA645012R2500

ABB

ABB-ELECTRONIC PROD & RELAY - EPR-RELAYS,OPTOS & INTERFACE .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
1SNA645012R2500
RoHS:
Yes
HTS:
8536490050
COO:
MA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
N/A
AC Coil Voltage:
24 V
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
0.33333333333
Mounting:
DIN Rail
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
N/A
Coil Resistance:
N/A
The ABB part 1SNA645012R2500 is an electronic product and relay designed for various applications. It falls under the category of EPR-Relays, Optos, and Interfaces. This reliable and high-quality product is manufactured by ABB, a leading name in the industry. With its advanced features and functionalities, it offers efficient and accurate performance. Whether you need to control and monitor electrical systems or interface with other devices, this ABB product is an excellent choice. Trust in its durable construction and superior engineering to meet your requirements and ensure optimal performance.
Search Keywords:
1SNA645012R2500
IN STOCK: 57
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$76.12
$76.120
5
$53.73
$268.650
10
$47.16
$471.600
25
$42.82
$1,070.500
50
$40.44
$2,022.000
100
$38.06
$3,806.000
250 +
$37.68
$9,420.000
Tools/3D Models