help desk software
DATA SHEET

1SNA645034R2300

ABB

ABB-ELECTRONIC PROD & RELAY - EPR-RELAYS,OPTOS & INTERFACE

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
1SNA645034R2300
RoHS:
Yes
HTS:
8536410020
COO:
MA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
0.25
Mounting:
DIN Rail
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
N/A
Coil Resistance:
N/A
ABB-ELECTRONIC PROD & RELAY - EPR-RELAYS,OPTOS & INTERFACE
Search Keywords:
1SNA645034R2300
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.78
$36.780
5
$32.82
$164.100
10
$32.32
$323.200
25
$30.91
$772.750
50
$29.22
$1,461.000
100
$28.78
$2,878.000
250 +
$28.07
$7,017.500
Tools/3D Models
Product Guides