help desk software
DATA SHEET

1SVR405613R1000

ABB

ABB-ELECTRONIC PROD & RELAY - CLEAN UP - LPCP U9 .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
1SVR405613R1000
RoHS:
No
HTS:
8536490050
COO:
LT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
0.25
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
N/A
Coil Resistance:
N/A
The ABB part 1SVR405613R1000 is a high-quality electronic product and relay designed for clean-up applications. This specific model, LPCP U9, is reliable and efficient, ensuring optimal performance in a variety of cleaning processes. Trust ABB for top-of-the-line electronic products and relays that deliver excellence in every application.
Search Keywords:
1SVR405613R1000
IN STOCK: 0
On Order:
103   can ship 1/6/25 
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.62
$83.100
25
$12.51
$312.750
50
$11.56
$578.000
100
$10.66
$1,066.000
250
$10.33
$2,582.500
500
$10.17
$5,085.000
1,000 +
$10.02
$10,020.000
Tools/3D Models
Product Guides