Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
1SVR427025R0000
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
10 A
Maximum Output Power:
240 W
Input Connector Type:
Screw Terminal Block
Dimension:
144.5 x 60 x 130 mm
Life Cycle:
Discontinued & Replaced
ABB-ELECTRONIC PROD & RELAY - EPR-POWER SUPPLIES
Search Keywords:
1SVR427025R0000
This product is not in stock and cannot be back-ordered
Product Guides