Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
1SVR427055R0000
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
10 A
Maximum Output Power:
240 W
Input Connector Type:
Screw Terminal Block
Dimension:
119 x 89 x 131 mm
ABB-ELECTRONIC PROD & RELAY - EPR-POWER SUPPLIES
Search Keywords:
1SVR427055R0000
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$342.89
$342.890
3
$333.36
$1,000.080
5
$328.36
$1,641.800
10
$323.43
$3,234.300
15
+
$318.58
$4,778.700
Product Guides