help desk software
DATA SHEET

1SVR500020R0000

ABB

ABB-ELECTRONIC PROD & RELAY - EPR-TIMERS

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
1SVR500020R0000
RoHS:
No
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
DIN Rail
Contact Arrangement:
SPDT
DC Coil Voltage:
24 to 48 V
AC Coil Voltage:
24 to 240 V
Contact Form:
1 Form C
Maximum Current Rating:
6 A
Termination Style:
Screw Terminal
Time Range:
0.5sec to 100h
ABB-ELECTRONIC PROD & RELAY - EPR-TIMERS
Search Keywords:
1SVR500020R0000
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$102.87
$102.870
5
$101.35
$506.750
10
$96.28
$962.800
25
$90.77
$2,269.250
50
$85.73
$4,286.500
100
$80.68
$8,068.000
250 +
$79.88
$19,970.000
Tools/3D Models
Product Guides