Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
1SVR500100R0000
RoHS:
Yes
HTS:
8542330000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The ABB part 1SVR500100R0000 is a reliable and efficient electronic product and relay, specifically designed for timing applications. With its high-quality construction and advanced technology, it ensures accurate and precise timing control for various industrial processes. Whether it's for automating systems, regulating operations, or controlling specific sequences, this ABB EPR-TIMER is the ideal solution. Trust in ABB's expertise in electronic products and relays to optimize your timing requirements and improve overall operational efficiency.
Search Keywords:
1SVR500100R0000
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$88.32
$88.320
5
$86.99
$434.950
10
$82.67
$826.700
25
$77.93
$1,948.250
50
$76.76
$3,838.000
100
+
$75.61
$7,561.000
Product Guides
CUSTOMERS
ALSO BOUGHT
YZ-2R5556T
MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 1...
A2D250-AA06-71
AC Axial Fan - 265/460VAC - 250mm x 250mm x 83mm - 992CFM - 2900 RPM - IP44 - Terminal Blo...
RL90-18/14N
DC Centrifugal Ball Bearing Fan - 121x121x37mm - 24VDC - 23.5CFM - 5W - 2500RPM.
KUL-5D15D-12
Electromechanical Relay 12VDC 90Ohm 10A SPDT(38.89x35.71x61.9)mm Socket Industrial Relay
733-365
THT male header - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Pi...