Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
1SVR550029R8100
RoHS:
No
COO:
BG
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
DIN Rail
Contact Arrangement:
SPDT
DC Coil Voltage:
24 to 240 V
AC Coil Voltage:
24 to 240 V
Contact Form:
1 Form C
Maximum Current Rating:
4 A
Termination Style:
Screw Terminal
Time Range:
0.5sec to 100h
Life Cycle:
Discontinued & Replaced
The ABB part 1SVR550029R8100 is an electronic product and relay known as the EPR-TIMERS. This versatile device is designed to provide accurate timing and control functions for a wide range of applications. With its reliable performance and user-friendly interface, the ABB EPR-TIMERS is the perfect solution for your timing and control needs.
Search Keywords:
1SVR550029R8100
This product is discontinued, but still in stock
IN STOCK:
2
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$97.84
$97.840
5
$90.54
$452.700
10
$87.91
$879.100
25
$83.10
$2,077.500
50
$80.88
$4,044.000
100
$79.67
$7,967.000
250
+
$77.77
$19,442.500
CUSTOMERS
ALSO BOUGHT
20311-82
Electromechanical Relay 24VDC 480Ohm 13A 3PDT (38.1x34.8x55.88)mm Socket General Purpose R...
AZ-12H
Separate mount
5636AB
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
148VK-0282-030
AC Fan Salt Fog Axial Ball Bearing 115V 211.89CFM/252.15CFM 54db/57db
E69-30A
Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL