Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
1SVR730884R3300
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
4 A
Mounting:
DIN Rail
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
Coil Resistance:
N/A
ABB part 1SVR730884R3300 is an electronic monitoring relay manufactured by ABB, a leading provider of electrical and automation solutions. This relay, belonging to the EPR series, is designed to provide reliable and efficient monitoring of electrical systems. It ensures the safety and protection of equipment by constantly monitoring parameters such as voltage, current, frequency, and phase sequence. With its advanced technology and accurate measurements, the ABB part 1SVR730884R3300 is an optimal choice for various industries requiring precise monitoring of electrical systems.
Search Keywords:
1SVR730884R3300
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$337.64
$337.640
3
$334.26
$1,002.780
5
$330.92
$1,654.600
10
$317.63
$3,176.300
25
+
$300.91
$7,522.750
Product Guides