Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
AF09-30-01-13
RoHS:
Yes
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum Current Rating:
25 A
Contact Arrangement:
3PST-NO,SPST-NC
DC Coil Voltage:
100 to 250 V
AC Coil Voltage:
100 to 250 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
690 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
DIN Rail
The ABB AF09-30-01-13 is a high-quality contactor from the AF Range, specifically designed for use in motor control applications. This 3-pole contactor is part of ABB's Miniature Contactor range, offering reliable performance and durability. With a voltage range of 9-38, this contactor is suitable for a variety of industrial applications. Trust ABB for all your contactor needs.
Search Keywords:
AF09300113
IN STOCK:
14
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$65.32
$65.320
5
$64.67
$323.350
10
$61.14
$611.400
25
$57.64
$1,441.000
50
$54.44
$2,722.000
100
$51.24
$5,124.000
250
+
$50.73
$12,682.500