help desk software
DATA SHEET

AF09-30-10-11

ABB

ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
AF09-30-10-11
RoHS:
Yes
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum Current Rating:
25 A
Contact Arrangement:
3PST-NO,SPST-NC
DC Coil Voltage:
20 to 60 V
AC Coil Voltage:
24 to 60 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
690 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE
Search Keywords:
AF09301011
  This product is not in stock and cannot be back-ordered
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
AE9-30-00-81
AE9-30-00-81
VIEW PRODUCT
Tools/3D Models