Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
AF116-30-11-13
RoHS:
No
COO:
SE
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Current Rating:
160 A
Contact Arrangement:
N/A
DC Coil Voltage:
100 to 250 V
AC Coil Voltage:
100 to 250 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
690 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
DIN Rail
The ABB AF116-30-11-13 is a high-quality contactor designed for reliable performance in a wide range of industrial applications. With a power rating of 116-370 volts, this three-pole contactor is ideal for controlling motors, pumps, and other electrical loads. The AF range from ABB is known for its superior reliability and durability, ensuring long-lasting and trouble-free operation. This contactor is part of the OLS (Overload Stop) and MMPS (Motor Management and Protection System) series from ABB, offering enhanced motor protection and control capabilities. Whether you need to control motors in a manufacturing facility or a commercial building, the ABB AF116-30-11-13 is the perfect choice for your electrical needs.
Search Keywords:
AF116301113
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$422.74
$422.740
3
$416.39
$1,249.170
5
$410.15
$2,050.750
10
$404.00
$4,040.000
15
+
$397.94
$5,969.100
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ2800-2C-120A
40AMP Power Relay 120VAC coil SPDT
53733-84
D Frame Solenoid
556-1705-304F
556 LED PMI 1" Flat Yellow, 125 VAC
782XDXH10-12D
Electromechanical Relay 12VDC 160Ohm 3A 4PDT Plug-In Control Relay
311SM6-T
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A...