help desk software

AF146-30-11-11

ABB

Contactor - 3 Pole - 3PST-NO (3 Form A) - 24 to 60VAC, 20 to 60VDC Coil - 146A Contact - 1000VAC Switching - Screw Terminal - Chassis Mount, DIN Rail. .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
AF146-30-11-11
RoHS:
Yes
COO:
SE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
The ABB part AF146-30-11-11 is a 3-pole contactor from the AF range, specifically designed for OLS and MMPS applications. This high-quality contactor is suitable for use in a wide range of industrial and commercial applications, offering reliable and efficient operation. With a voltage range of 116-370, it provides excellent performance and durability. Ideal for controlling large motors and other electrical equipment, this ABB contactor is a trustworthy choice for any project.
Search Keywords:
AF146301111
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$612.85
$612.850
3
$597.29
$1,791.870
5
$588.33
$2,941.650
10 +
$579.50
$5,795.000
DOWNLOADS