Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
AF16-30-10-11
RoHS:
No
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Current Rating:
30 A
Contact Arrangement:
4PST-NO
DC Coil Voltage:
20 to 60 V
AC Coil Voltage:
24 to 60 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
690 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
DIN Rail
ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE
Search Keywords:
AF16301011
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$115.46
$115.460
5
$113.66
$568.300
10
$111.95
$1,119.500
25
$110.27
$2,756.750
50
$108.62
$5,431.000
100
$106.99
$10,699.000
250
+
$105.39
$26,347.500
CUSTOMERS
ALSO BOUGHT
4-796634-1
Terminal Block Connectors - Screw - Pluggable Terminal Blocks
7286R10KL.25
Res Wirewound POT 10K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Tu...
AR30V0R-22R
Switch Emergency Stop N.O./N.C. DPST/DPST Mushroom Button 45N Screw Panel Mount
TR-0N/3-0.8-1.2
Thermal Overload Relay - Class 10 - 0.8/1.2 A.
15PA85-EX
Switch Access Packet