Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
AF16-30-10-12
RoHS:
No
HTS:
8536410045
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum Current Rating:
30 A
Contact Arrangement:
4PST-NO
DC Coil Voltage:
48 to 130 V
AC Coil Voltage:
48 to 130 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
690 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
DIN Rail
ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE
Search Keywords:
AF16301012
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$109.36
$109.360
5
$107.75
$538.750
10
$101.86
$1,018.600
25
$96.51
$2,412.750
50
$91.14
$4,557.000
100
$85.79
$8,579.000
250
+
$84.93
$21,232.500
Product Guides
CUSTOMERS
ALSO BOUGHT
MS302-DS
30 Amp, 600 Volt, 2-Pole, Single-Phase Single Throw AC Manual Motor Controller, Suitable a...
46-322
Hyp8 Ampower 1/0Awg 69065 Die Set |Amp Te Connectivity 46322-2
CA2-B0-34-810-321-C
2-pole - Handle - 100 amp circuit breaker - Stud 1/4-20 terminals - UL 1077 Recognized CSA...
46-325
Hyp8 Ampower 4/0Awg 69065 Die Set |Amp Te Connectivity 46325-2
TL-5101/P
Primary Battery - Lithium - 1/2AA - 3.6V - 0.95Ah