Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
AF16Z-30-10-21
RoHS:
No
HTS:
8541409500
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Current Rating:
30 A
Contact Arrangement:
4PST-NO
DC Coil Voltage:
20 to 60 V
AC Coil Voltage:
24 to 60 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
690 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
DIN Rail
The AF16Z-30-10-21 is a high-quality contactor designed by ABB. This 3-pole contactor model is part of the AF range and falls within the 9-38 amp range. It is specifically used for overload switches and motor management protection systems. With its reliable performance and durable construction, the AF16Z-30-10-21 contactor is an ideal choice for various industrial applications.
Search Keywords:
AF16Z301021
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$117.71
$117.710
5
$115.98
$579.900
10
$109.65
$1,096.500
25
$103.87
$2,596.750
50
$98.11
$4,905.500
100
$92.33
$9,233.000
250
+
$91.41
$22,852.500
CUSTOMERS
ALSO BOUGHT
5553636-3
KIT,HDW,EMI,050/085,STD/METRIC
2-520337-2
ULTRA-FAST 187 ASY REC 22-18 TPBR
554808-1
D Sub Screwlock / Slidelock - CHAMP Series - 15.113 mm - M3.5 - 6-32 UNC-2A.
10VW1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
5553636-2
KIT,HDW,EMI,050/085,STD/METRIC