help desk software
DATA SHEET

AF26-30-00-11

ABB

ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
AF26-30-00-11
RoHS:
Yes
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Maximum Current Rating:
50 A
Contact Arrangement:
3PST-NO
DC Coil Voltage:
20 to 60 V
AC Coil Voltage:
24 to 60 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
690 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
DIN Rail
The ABB part AF26-30-00-11 is a high-quality contactor designed for electrical applications. It belongs to the AF range of ABB contactors and is specifically designed for overload switching (OLS) and motor management and protection system (MMPS) applications. This contactor is a three-pole device, capable of handling a wide range of loads with voltage ratings from 9 to 38 volts. With its reliable performance and durability, it is an ideal choice for various industrial and commercial settings.
Search Keywords:
AF26300011
IN STOCK: 11
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$132.15
$132.150
5
$130.09
$650.450
10
$123.58
$1,235.800
25
$117.08
$2,927.000
50
$110.58
$5,529.000
100
$104.07
$10,407.000
250 +
$102.51
$25,627.500
Tools/3D Models