Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
AF26-30-00-13
RoHS:
Yes
HTS:
8536410045
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum Current Rating:
50 A
Contact Arrangement:
3PST-NO
DC Coil Voltage:
100 to 250 V
AC Coil Voltage:
100 to 250 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
690 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
DIN Rail
The ABB part AF26-30-00-13 is a highly reliable and efficient contactor designed for use in various industrial applications. It belongs to the AF Range of contactors, specifically designed for Motor Management and Protection Systems (MMPS). With a voltage rating of 9-38 and a three-pole configuration, this contactor ensures optimal safety and performance. Whether you need to control motors, pumps, or other heavy-duty loads, the ABB AF26-30-00-13 contactor is an ideal choice. Trustworthy and durable, this contactor guarantees smooth and trouble-free operation for a wide range of industrial applications.
Search Keywords:
AF26300013
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$102.15
$102.150
5
$100.56
$502.800
10
$95.49
$954.900
25
$94.06
$2,351.500
50
$92.65
$4,632.500
100
$91.26
$9,126.000
250
+
$89.89
$22,472.500
CUSTOMERS
ALSO BOUGHT
IUGN66-1-63F-20.0
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC
521198-1
HSG.REC.POS-LOK.187 NAT.
445531-3
RECPT ASSY, ARINC 404
CX-421-P
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.3m
4GC0A0M10Y
Contactor - Orange Line - 24VDC Coil Voltage - 11V to 15V Pick-up Voltage - 3V to 6V Drop-...