Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
AF26Z-30-00-21
RoHS:
Yes
HTS:
8536490075
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum Current Rating:
50 A
Contact Arrangement:
3PST-NO
DC Coil Voltage:
20 to 60 V
AC Coil Voltage:
24 to 60 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
690 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
DIN Rail
The ABB AF26Z-30-00-21 is a 3-pole contactor belonging to the AF range. Designed for operation between 9A and 38A, this contactor is ideal for a wide range of applications. With reliable and durable construction, it ensures smooth and efficient operation. The ABB AF26Z-30-00-21 is part of the OLS series, making it compatible with other MMPS components. Trust this contactor to provide excellent performance and control in various industrial settings.
Search Keywords:
AF26Z300021
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$136.69
$136.690
5
$134.68
$673.400
10
$127.32
$1,273.200
25
$120.62
$3,015.500
50
$113.92
$5,696.000
100
$107.22
$10,722.000
250
+
$106.15
$26,537.500
CUSTOMERS
ALSO BOUGHT
MCB-01
ABB-PILOT DEVICES - ACCESSORIES - CONTACT BLOCKS
FN2070-36-08
Power Line Filter - Chassis - 36 A - 250 VAC - Standard - Stud - 1.23 mH - 2.2 µF.
CA4-01
ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, AF RANGE
PF50CG5-240VAC-W6
CA4-10
ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, AF RANGE