help desk software
DATA SHEET

AF503000RT-72

ABB

ABB-CONTACTORS,OLS,MMPS - TRACTION AND RAIL, A LINE

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
AF503000RT-72
RoHS:
Yes
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Maximum Current Rating:
N/A
Contact Arrangement:
3PST-NO-DM
DC Coil Voltage:
20 to 60 V
AC Coil Voltage:
N/A
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
DIN Rail
ABB-CONTACTORS,OLS,MMPS - TRACTION AND RAIL, A LINE
Search Keywords:
AF503000RT72
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$407.25
$407.250
3
$401.14
$1,203.420
5
$395.13
$1,975.650
10 +
$385.53
$3,855.300
Tools/3D Models
Product Guides