Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
AF52-30-00-11
RoHS:
Yes
HTS:
8536410045
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Current Rating:
80 A
Contact Arrangement:
3PST-NO
DC Coil Voltage:
20 to 60 V
AC Coil Voltage:
N/A
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
DIN Rail
The ABB part AF52-30-00-11 is a 3-pole contactor from the AF range. It belongs to the OLS series and falls within the MMPS category. This contactor is designed for use in a variety of applications and has a voltage range of 40-96. It is a reliable and durable solution for controlling electrical circuits and is widely used in industrial and commercial settings.
Search Keywords:
AF52300011
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$199.71
$199.710
3
$196.77
$590.310
5
$194.81
$974.050
10
$186.02
$1,860.200
25
+
$166.44
$4,161.000
CUSTOMERS
ALSO BOUGHT
BW9N0CA
Molded Case Circuit Breakers Handles
502750-1
Conn ST Adapter Single Mode/Multimode Simplex RCP/RCP Crimp ST Panel Mount Individual
2001-402
TOPJOB®S jumper - for 2001 series - insulated - 2-way - light-gray
249-116
Screwless end stop - 6 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
EW125JAGU-3P030K
Earth Leakage Circuit Breaker - 30A.