Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
AF52-30-00-13
RoHS:
Yes
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
The ABB part AF52-30-00-13 is a versatile and high-quality contactor designed to cater to a wide range of industrial applications. It belongs to the AF range of contactors and boasts a three-pole configuration. With a voltage rating of 40-96, this contactor provides reliable and efficient operation. It is specifically tailored for use in motor control applications and offers excellent performance and durability. Trust ABB-CONTACTORS,OLS,MMPS - AF RANGE, (40-96), 3-POLE - AF52-30-00-13 to meet your contactor needs with its superior functionality and ABB’s reputation for excellence in the industry.
Search Keywords:
AF52300013
IN STOCK:
13
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$186.06
$186.060
5
$183.32
$916.600
10
$173.31
$1,733.100
25
$164.19
$4,104.750
50
$155.06
$7,753.000
75
$153.51
$11,513.250
100
+
$145.94
$14,594.000
Product Guides
CUSTOMERS
ALSO BOUGHT
KRPA-11DG-48
Power Relay 48VDC 10A DPDT(35.71x35.71x50.8)mm Socket
CF4U
Terminal Block - Connector 2 Position - Disconnect - Gray - 10 22 AWG
AF40-30-00-13
ABB-CONTACTORS,OLS,MMPS - AF RANGE, (40-96), 3-POLE
DDR-15L-12
Module DC-DC 1-OUT 12V 1.25A 15W 4-Pin
1020014
Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Scre...