AF52-30-11-11
ABBContactor - 53 A - DIN Rail - 690 V - 3PST-NO - 3 Pole - 22 kW. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
AF52-30-11-11
RoHS:
No
HTS:
8538908080
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The AF52-30-11-11 featuring AF technology as standard, AF contactors establish a new industry benchmark. The electronically controlled coil offers multiple benefits over conventional alternatives, and together with ABB's wide product offering, an optimal configuration, every time.
Search Keywords:
AF52301111
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$222.50
$222.500
3
$219.23
$657.690
5
$217.03
$1,085.150
10
$207.25
$2,072.500
25
+
$185.43
$4,635.750
CUSTOMERS
ALSO BOUGHT
2967060
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...
1LS2
MICRO SWITCH™ Medium-Duty Limit Switches: LS Series Enclosed Switch, Side Rotary (Lever No...
3022218
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
LSZ51
Switch Access Rotary Limit Switch Roller Lever
3044636
Double-level terminal block - connection method: Screw connection - cross section: 0.14 mm...