help desk software
DATA SHEET

AF80-30-00-11

ABB

Contactor - 80 A - 690 V - 3PST-NO - 3 Pole - 37 kW - Screw Terminals - DIN Rail. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
AF80-30-00-11
RoHS:
Yes
HTS:
8536490075
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The AF80-30-00-11 from ABB is 3 pole DIN rail mount 1000V IEC or 600V UL three pole single throw (3PST) contactor with screw terminals and NO contact configuration. Controlling motors up to 37 kW / 400 V AC (AC-3) or 60 hp / 480 V UL and switching power circuits up to 125 A (AC-1) or 105 A UL general use.
Search Keywords:
AF80300011
IN STOCK: 45
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$414.98
$414.980
3
$406.15
$1,218.450
5
$392.49
$1,962.450
10
$379.48
$3,794.800
25 +
$366.66
$9,166.500
Tools/3D Models