help desk software
DATA SHEET

B6-40-00-F80

ABB

ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 4-POLE

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
B6-40-00-F80
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Maximum Current Rating:
20 A
Contact Arrangement:
4PST-NO
DC Coil Voltage:
N/A
AC Coil Voltage:
220 to 240 V
Maximum DC Voltage Rating:
690 V
Maximum AC Voltage Rating:
440 V
Termination Style:
N/A
Led Indicator:
No
Mounting:
DIN Rail
ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 4-POLE
Search Keywords:
B64000F80
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$51.60
$51.600
5
$46.05
$230.250
10
$44.67
$446.700
25
$43.38
$1,084.500
50
$41.00
$2,050.000
100
$39.91
$3,991.000
250 +
$39.31
$9,827.500
Tools/3D Models