help desk software
DATA SHEET

B7-30-10-84

ABB

ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
B7-30-10-84
RoHS:
Yes
HTS:
8536490075
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Maximum Current Rating:
16 A
Contact Arrangement:
N/A
DC Coil Voltage:
N/A
AC Coil Voltage:
110 to 127 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
600 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
DIN Rail
The ABB B7-30-10-84 is a high-quality contactor designed for reliable performance in various applications. With its miniature size and 3-pole configuration, it is suitable for use in motor control and power distribution systems. This contactor belongs to the OLS series and is compatible with MMPS accessories. It has a voltage rating of 6-7 and is built to provide efficient and safe operation. Trust ABB's expertise in contactors and choose the B7-30-10-84 for your electrical needs.
Search Keywords:
B7301084
IN STOCK: 9
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$84.97
$84.970
5
$84.12
$420.600
10
$79.53
$795.300
25
$74.98
$1,874.500
50
$70.81
$3,540.500
100
$66.64
$6,664.000
250 +
$65.98
$16,495.000
Tools/3D Models