Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
B7-30-10-F01
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum Current Rating:
20 A
Contact Arrangement:
4PST-NO
DC Coil Voltage:
N/A
AC Coil Voltage:
24 V
Maximum DC Voltage Rating:
690 V
Maximum AC Voltage Rating:
440 V
Termination Style:
Flat Terminal
Led Indicator:
No
Mounting:
DIN Rail
ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE
Search Keywords:
B73010F01
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$72.86
$72.860
5
$65.02
$325.100
10
$63.07
$630.700
25
$57.89
$1,447.250
50
$57.02
$2,851.000
100
$56.17
$5,617.000
250
+
$54.18
$13,545.000