help desk software
DATA SHEET

BC7-30-10-01

ABB

ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
BC7-30-10-01
RoHS:
No
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum Current Rating:
20 A
Contact Arrangement:
4PST-NO
DC Coil Voltage:
24 V
AC Coil Voltage:
N/A
Maximum DC Voltage Rating:
690 V
Maximum AC Voltage Rating:
440 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
DIN Rail
ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE
Search Keywords:
BC7301001
IN STOCK: 11
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$97.57
$97.570
5
$96.11
$480.550
10
$91.33
$913.300
25
$86.11
$2,152.750
50
$84.82
$4,241.000
100
$83.54
$8,354.000
250 +
$82.29
$20,572.500
Tools/3D Models