help desk software
DATA SHEET

BC7-30-10-P01

ABB

ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
BC7-30-10-P01
RoHS:
Yes
HTS:
8541409500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Maximum Current Rating:
12 A
Contact Arrangement:
4PST-NO
DC Coil Voltage:
24 V
AC Coil Voltage:
N/A
Maximum DC Voltage Rating:
690 V
Maximum AC Voltage Rating:
440 V
Termination Style:
Solder Pin
Led Indicator:
No
Mounting:
DIN Rail
The ABB part BC7-30-10-P01 is a miniature 3-pole contactor from the OLS series. This contactor is commonly used in motor control applications and is designed to provide reliable and efficient performance. With a voltage rating of 6-7, it is suitable for a range of electrical systems. The ABB contactor is built to meet industry standards and is known for its durability and long lifespan.
Search Keywords:
BC73010P01
IN STOCK: 12
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$104.68
$104.680
5
$84.49
$422.450
10
$81.87
$818.700
25
$80.17
$2,004.250
50
$78.96
$3,948.000
100
$76.16
$7,616.000
250 +
$75.01
$18,752.500
Tools/3D Models