Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
CA1-8053
RoHS:
Yes
HTS:
8205595560
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Shroud
Switch Type:
Emergency Stop Switch
Color:
Yellow
ABB-PILOT DEVICES - COMPACT - ACCESSORIES
Search Keywords:
CA18053
IN STOCK:
48
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$10.37
$51.850
25
$9.86
$246.500
50
$9.76
$488.000
100
$9.67
$967.000
250
$9.57
$2,392.500
500
$9.47
$4,735.000
1,000
+
$9.38
$9,380.000
CUSTOMERS
ALSO BOUGHT
FHDM16P5001/S14
Photoelectric Sensor Background Suppression PNP 0.45m
F1400AA10
Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
20381-83
Electromechanical Relay 120VAC 1.85KOhm 13A 3PDT (38.1x34.8x55.88)mm Socket General Purpos...
FF6-20-DC-03
Switch Safety Interlock N.C. DPST 2A 230VAC 30VDC Screw Mount Wire Lead
DV6224
Fan, Tubeaxial, 24VDC, 172x51mm