CA4-22E
ABBAuxiliary Contact Block - Front - 2NO+2NC - 6 A - 690 V - 4 Pole - Screw Terminals. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
CA4-22E
RoHS:
Yes
HTS:
8536490050
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The CA4-22E is a high-quality auxiliary contact block designed for use with ABB contactors in the AF range. This accessory is an essential component for reliable operation and functionality of your contactors. Compatible with the MMPS system and other ABB contactor solutions, the CA4-22E ensures seamless integration and enhanced performance. Trust ABB for top-notch quality and innovation when it comes to your contactor accessories.
Search Keywords:
CA422E
IN STOCK:
24
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$27.54
$27.540
10
$23.43
$234.300
25
$21.87
$546.750
50
$20.56
$1,028.000
100
$19.35
$1,935.000
250
$19.15
$4,787.500
500
+
$18.96
$9,480.000
CUSTOMERS
ALSO BOUGHT
AZ2800-2C-24AE
30AMP Power Relay 24VAC coil SPDT
3081-GR005
Green - 30.48m (100ft)/Spool
10DRCG5
Power Line Filter 2-Stage 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
206852-2
CPC RECPT ASSEMBLY SIZE 11-9
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)