CA5-10
ABBAuxiliary Contact - Front Mount Block - 1NO - 690V - CA5 Series - Screw Clamp. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
CA5-10
RoHS:
Yes
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
The ABB part CA5-10 is a versatile and reliable accessory designed to enhance the performance of ABB contactors in the A-Line series. It is a part of the OLS (Overload Relays) and MMPS (Manual Motor Protection Switch) accessory range, providing necessary functionalities for efficient motor control and protection. With ABB's renowned quality and expertise, the CA5-10 is an essential component for maintaining the highest standards in industrial automation.
Search Keywords:
CA510
IN STOCK:
38
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$19.62
$98.100
25
$17.92
$448.000
50
$17.65
$882.500
100
$17.39
$1,739.000
250
$17.13
$4,282.500
500
$16.87
$8,435.000
1,000
+
$16.62
$16,620.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SD48D50A2
Solid State Relay - 50A Load Current - 24VAC to 600VAC Load Voltage - 10VDC to 30VDC Contr...
DH24D25
Relay SSR 10mA 32V DC-IN 25A 510V AC-OUT 4-Pin
PS1/12/16BP
Busbar - 1 Phase - 12 Pole - 80A - For S200U & S200UP.
PS1/6/16BP
Busbar - 1 Phase - 6 Pole - 80A - For S200U& S200Up.
SU201M-K6
Circuit Breaker - Thermal-Magnetic - Miniature - System Pro M Compact SU200M Series - 6 A ...